RS PRO 6 mm Hexagon Nut Driver
- RS Stock No.:
- 4601708
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4601708 |
| Product description | RS PRO 6 mm Hexagon Nut Driver |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Standard Handle Nut Spinners
This high-quality, professional metric nut spinner from RS PRO has been designed with the best quality in mind. With a hardened steel head placed on a polished steel shaft it is an ideal hand tool for professional use. Specially shaped cellulose acetate handle guarantees anti-slip, comfortable operation and it is securely fitted to the shaft. This screwdriver is safe to use even at the higher torque.
Features & Benefits:
• Ergonomically designed and comfortable acetate handle for safe grip and higher torque operation
• High-quality steel shaft that ensures
• Stylish red colour handle chrome finished shaft
• Constructed from durable materials that guarantee long-life operation
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Blade Finish | Polished |
| Blade Material | Steel |
| Screwdriver Type | Standard |
| Tip Size | 6 mm |
| Handle Material | Plastic |
| Tip Type | Hexagon |