Coba Europe Entraplush Anti-Slip, Door Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm

RS Stock No.:
4181254
Mfr. Prt No.:
PP060002
Brand:
COBA
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
RS stock number 4181254
Product description Coba Europe Entraplush Anti-Slip, Door Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm
Manufacturer / Brand COBA
Manufacturer part number PP060002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Entra-Plush Standard Entrance Door Mat

Entra-Plush is a high-quality crush-resistant carpet door mat made from 100% polypropylene designed for indoor use. The door mat protects your floor surface as the floor mat fibres scrape and trap debris and dirt from footwear. The slip and stain resistant PVC backing ensures the Entra-Plush door mat stays in place. An excellent everyday entrance mat for wiping moisture form footwear.

Features and Benefits:

High traffic
Indoor use
Cutpile surface
Crush resistant
Durable
Scrape action
Loose lay, drop down
Stays in place
UV Resistant
Easy to clean
Various sizes and colours available

What is the Door Mat Manufactured From?

100% Polypropylene 2950 Denier continuous filament solution dyed yarn
PVC Backing and border – non-staining
Cutpile surface
UV Resistant

Where Can I Use the Door Mat?

Internal use
Use as a drop-down mat
Install on any surface
Doorways
Entrances
Lobbies
Hallways

Door Mat Dimensions?

Height 7 mm
Weight 2.7 Kg/m²

Cleaning?

Vacuum top surface

Absorption?

5.4 Litres per square meter

Flame Resistance?

DOC-FF-1-70


Specifications

Attribute Value
Brand COBA
Range Entraplush
Mat Material PVC
Surface Type Carpet
Thickness 7 mm
Colour Grey
Length 1.5 m
Anti-Slip Yes
Width 900 mm
Indoor/Outdoor Indoor
Application Door, Entrance
Checking stock...
IDR
1,833,267.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,833,267.42
*price per unit indicative
"Coba Europe Entraplush Anti-Slip, Door Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda