EDAC 516 56 Way D-sub Connector Plug

RS Stock No.:
0476435
Mfr. Prt No.:
516-056-000-301
Brand:
EDAC
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
RS stock number 0476435
Product description EDAC 516 56 Way D-sub Connector Plug
Manufacturer / Brand EDAC
Manufacturer part number 516-056-000-301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand EDAC
Number of Contacts 56
Gender Male
Body Orientation Straight
Current Rating 8.5 A
Length 65.84 mm
Width 22.25 mm
Depth 80.95 mm
Dimensions 65.84 x 22.25 x 80.95 mm
Series 516
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Phosphor Bronze
Checking stock...
IDR
247,330.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,330.62
*price per unit indicative
"EDAC 516 56 Way D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda