Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS52, 4.5t, 50mm stroke

RS Stock No.:
0807918
Mfr. Prt No.:
HSS52
Brand:
Hi-Force
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
RS stock number 0807918
Product description Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS52, 4.5t, 50mm stroke
Manufacturer / Brand Hi-Force
Manufacturer part number HSS52

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cylinders

Standard Cylinders

For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)

WARNING : Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

High quality single acting, spring return cylinders, manufactured from high strength alloy steels, and providing a minimum safety factor of 3:1
Piston rods are chrome plated to prevent corrosion and the use of pressure activated anti-extrusion seals, enhance performance and reliability
Heavy duty return springs, assist single acting pistons to retract fully. Steel stop rings further increase a cylinders capacity to withstand side loads and restrain the piston at full extension
All port connections are 3/8 in. NPT and each cylinder is fitted with a high flow, quick release, female half coupler as standard.
All cylinders are individually tested to 125% of their working pressures and are issued with a manufacturers test certificate, and instruction leaflet
The capacities of all our range of high pressure cylinders are specified at a working pressure of 700 bar
For suitable oil see technical specification of Hydraulic Hand Pumps

L807918-01

Specifications

Attribute Value
Brand Hi-Force
Manufacturer Series HSS
Single/Double Acting Single
Capacity 4.5 t
Stroke 50 mm
Closed Height 132 mm
Extended Height 182 mm
Cylinder Effective Area 14.4 cm²
Oil Capacity 32 cm³
Outside Diameter 38 mm
Maximum Operating Pressure 700 bar
Weight 1.2 kg
Checking stock...
IDR
7,274,331.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,274,331.28
*price per unit indicative
"Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS52, 4.5t, 50mm stroke" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda