Stainless Steel,Lockable, Lock not included Toggle Latch

RS Stock No.:
3682920
Mfr. Prt No.:
90 99 65
Brand:
ROCA
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
RS stock number 3682920
Product description Stainless Steel,Lockable, Lock not included Toggle Latch
Manufacturer / Brand ROCA
Manufacturer part number 90 99 65

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

A.B Stainless Steel Toggle

Eccentric latch complete with catchplate
Hasp and staple locking mechanism
Good anti-corrosive properties
Suitable for food, chemical and other 'clean' industry
Latch to catch distance 19mm

LF368292-01L368292-01LI368292-01

Specifications

Attribute Value
Brand ROCA
Dimensions 59 x 37 x 11.5 mm
Lockable Yes, Lock Not Included
Length 59.0 mm
Depth 11.5 mm
Width 37.0 mm
Material Stainless Steel
Checking stock...
IDR
321,382.96
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1321,382.96160,691.48
*price per unit indicative
"Stainless Steel,Lockable, Lock not included Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda