Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel

RS Stock No.:
7871565
Mfr. Prt No.:
8477UFD125P62
Brand:
Tente

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871565
Product description Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 8477UFD125P62
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
RS stock number 7871565
Product description Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 8477UFD125P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Grey Elastic Rubber, Stainless Steel, Tente

Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material


Specifications

Attribute Value
Brand Tente
Wheel Diameter 125 mm
Load Capacity 250 kg
Overall Height 155 mm
Wheel Width 40 mm
Mounting Type Plate
Fixing Plate Dimensions 105 x 85 mm
Rotation Braked Swivel
Application Industrial
Tyre Material Polyamide
Includes Brake Yes
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Corrosion Resistant
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Roller Bearing
Hub Material Polyamide
Checking stock...
IDR
745,558.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1745,558.12
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda