Omron M12 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 4 mm Detection, IP67
- RS Stock No.:
- 0404865
- Mfr. Prt No.:
- E2AS12LS04WPB12M
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0404865 |
| Product description | Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 4 mm Detection, IP67 |
| Manufacturer / Brand | Omron |
| Manufacturer part number | E2AS12LS04WPB12M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
E2A Standard CENELEC Length Stainless Steel
PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
Specifications
| Attribute | Value |
| Brand | Omron |
| IP Rating | IP67 |
| Output Type | PNP |
| Minimum Operating Temperature | -40 °C |
| Shielding | Shielded |
| Supply Voltage | 12 → 24 V dc |
| Maximum Switching Frequency | 1 kHz |
| Sensor Technology | Inductive |
| Switching Current | 200 mA |
| Maximum DC Voltage | 32 V |
| Reverse Polarity Protection | Yes |
| Body Style | Barrel |
| Short Circuit Overload Protection | Yes |
| Mounting Type | Flush |
| Housing Material | Stainless Steel |
| Length | 56 mm |
| Terminal Type | Cable |
| Thread Size | M12 x 1 |
| Detection Range | 4 mm |
| Maximum Operating Temperature | +70 °C |