Chrome Stainless Steel,Lockable, Lock not included, No Gate Latch

RS Stock No.:
4349624
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
RS stock number 4349624
Product description Chrome Stainless Steel,Lockable, Lock not included, No Gate Latch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

304 Stainless Steel Gate Latch

From RS Pro, this stainless steel gate latch assembly is robust and reliable. Automatic, or gravity, gate latches have the advantage of using a gravity snapping mechanism that locks the gate shut automatically. They also have an easy to operate thumb switch to release the latch.

Supplied complete with stainless steel fixing screws for quick and easy installation, this latch is ideal for gardens and other outdoor areas.

Features and Benefits

• Automatic latching
• Robust construction
• Easy to install

Dimensions

• Catch height 48mm, width 37mm, depth, 56mm
• Cranked striker bar length 135mm


Specifications

Attribute Value
Brand RS PRO
Finish Chrome
Adjustable No
Lockable Yes, Lock Not Included
Material Stainless Steel
Spring Loaded No
Checking stock...
IDR
226,247.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1226,247.73
*price per unit indicative
"Chrome Stainless Steel,Lockable, Lock not included, No Gate Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda