Tente Fixed Castor Wheel, 500kg Capacity, 200mm Wheel

RS Stock No.:
7871531
Mfr. Prt No.:
8478UOO200P63
Brand:
Tente

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871531
Product description Tente Fixed Castor Wheel, 500kg Capacity, 200mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 8478UOO200P63
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
RS stock number 7871531
Product description Tente Fixed Castor Wheel, 500kg Capacity, 200mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 8478UOO200P63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Nylon Polyamide Wheel, Stainless Steel Fork, Tente

Tente's polyamide castors are suited to a variety of industrial applications. A stainless steel body provides excellent corrosion resistance and a plain bearing helps reduce rolling resistance. These stainless steel, nylon castors are maintenance free and wear resistant.Tente's castors use universal fittings to aid alteration and assembly.

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Stainless steel body
Maintenance free
Corrosion resistant
Universal fitting
Plain Bearing
Stainless steel fork material


Specifications

Attribute Value
Brand Tente
Wheel Diameter 200 mm
Load Capacity 500 kg
Overall Height 240 mm
Wheel Width 50 mm
Mounting Type Plate
Fixing Plate Dimensions 137 x 115 mm
Rotation Fixed
Application Industrial
Tyre Material Polyamide
Includes Brake No
Fixing Centres 105 x 80 mm
Weight Class Heavy Duty
Features Corrosion Resistant
Number of Fixing Holes 4
Fixing Hole Size 11 mm
Hub Bearing Type Ball Bearing
Hub Material Polyamide
Checking stock...
IDR
857,056.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1857,056.19
*price per unit indicative
"Tente Fixed Castor Wheel, 500kg Capacity, 200mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda