RS PRO 316 Stainless Steel Rigid Conduit Metal 25mm x 3m 1.5mm

RS Stock No.:
4711619
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
RS stock number 4711619
Product description RS PRO 316 Stainless Steel Rigid Conduit Metal 25mm x 3m 1.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Stainless Steel To BS4568

A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.

Conduit

Easily cleaned
Conforms to BS4568
UL Approved
For Cable and Wire pulling lubricants see stock no. 196-3407 typically
For LSF Conduit Cables see stock no. 363-222 typically


Specifications

Attribute Value
Brand RS PRO
Material 316 Stainless Steel
Thread Size 1.5 mm
Colour Metal
Conduit Type Rigid
Nominal Diameter 25 mm
Outer Diameter 25 mm
Length 3 m
Standards Met BS4568:1:1970
Checking stock...
IDR
2,082,800.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,082,800.73
*price per unit indicative
"RS PRO 316 Stainless Steel Rigid Conduit Metal 25mm x 3m 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda