ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm

RS Stock No.:
4237098
Mfr. Prt No.:
44 34 40
Brand:
ROCA
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
RS stock number 4237098
Product description ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
Manufacturer / Brand ROCA
Manufacturer part number 44 34 40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stainless Steel Butt Hinges

Robust stainless steel butt hinges
Stainless steel offers excellent anti-corrosive properties
Material thickness 1.2mm
50mm Long


Specifications

Attribute Value
Brand ROCA
Material Stainless Steel
Hinge Type Butt
Closing Type Free Swinging
Length 50 mm
Width 40 mm
Thickness 1.2 mm
Fixing Method Screw
Checking stock...
IDR
219,849.44
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1219,849.44109,924.72
*price per unit indicative
"ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda