Rittal AE, 304 Stainless Steel, Wall Box, IP66, 210mm x 300 mm x 300 mm
- RS Stock No.:
- 7846125
- Mfr. Prt No.:
- 1003600
- Brand:
- Rittal

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7846125 |
| Product description | Rittal AE, 304 Stainless Steel, Wall Box, IP66, 210mm x 300 mm x 300 mm |
| Manufacturer / Brand | Rittal |
| Manufacturer part number | 1003600 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7846125 |
| Product description | Rittal AE, 304 Stainless Steel, Wall Box, IP66, 210mm x 300 mm x 300 mm |
| Manufacturer / Brand | Rittal |
| Manufacturer part number | 1003600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Rittal AE Compact Enclosures
APPROVALS : UL, CUL, TUV, CSA and Lloyds Register of Shipping.
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm
Black Plastic Handles - available separately
Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E
Specifications
| Attribute | Value |
| Brand | Rittal |
| External Height | 300 mm |
| External Width | 300 mm |
| External Depth | 210 mm |
| Body Material | 304 Stainless Steel |
| Transparent Door | No |
| IP Rating | IP66 |
| Chassis Plate | No |
| Door Lock Type | Cam |
| Gland Plate | No |
| Colour | Unpainted |
| Series | AE |
| Fixing Kit | No |
| Internal Mounting Type | Panel |
| External Mounting Type | Bracket |
| Standards Met | cUL, IEC 60529, IEC 62208, IEC 62262, UL |