Wera Flat Standard Screwdriver 3.5 mm Tip
- RS Stock No.:
- 8759113
- Mfr. Prt No.:
- 032002
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8759113 |
| Product description | Wera Flat Standard Screwdriver 3.5 mm Tip |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 032002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Stainless Steel Slotted Screwdriver (3335)
High quality screwdrivers for use with Slotted Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Note
Wera screwdriver 05032001001 (RS 875-9110) without Lasertip
Vacuum ice hardened for protection against drops and impact
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Specifications
| Attribute | Value |
| Brand | Wera |
| Screwdriver Type | Standard |
| Overall Length | 181 mm |
| Tip Size | 3.5 mm |
| Tip Type | Flat |
| Blade Material | Stainless Steel |
| Blade Length | 100 mm |