Wera Hex Key, L Shape 6mm Ball End

RS Stock No.:
7755659
Mfr. Prt No.:
022706
Brand:
Wera
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
RS stock number 7755659
Product description Wera Hex Key, L Shape 6mm Ball End
Manufacturer / Brand Wera
Manufacturer part number 022706

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Individual, Ball point Hex Key

Wera’s Hex Key is typically used in commercial and domestic applications such as furniture assembling or tightening/removing hexagon bolts and screws.

Features and Benefits
• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
• The L shape and long arm makes it easy to reach deeply in-set bolts
• Make use of both ends of the hex key
• High corrosion protection
• Combination hexagon and hexagon ball ended Stainless Steel key
•Polished finish


Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Wera
Imperial or Metric Metric
Number of Pieces 1
Hex Key Size 6 mm
Shape L
Short or Long Arm Long
Hex Key Type Ball End
Material Stainless Steel
Checking stock...
IDR
146,006.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,006.88
*price per unit indicative
"Wera Hex Key, L Shape 6mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda