Omron 24V dc SP Interface Relay Module DIN Rail Mount, G3NA

RS Stock No.:
7948265
Mfr. Prt No.:
G3NAD210BUTUDC524
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7948265
Product description Omron 24V dc SP Interface Relay Module DIN Rail Mount, G3NA
Manufacturer / Brand Omron
Manufacturer part number G3NAD210BUTUDC524
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
RS stock number 7948265
Product description Omron 24V dc SP Interface Relay Module DIN Rail Mount, G3NA
Manufacturer / Brand Omron
Manufacturer part number G3NAD210BUTUDC524

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Omron
Turn Off Time 1 ms
Height 30 mm
Length 58 mm
Turn On Time 1 ms
Contact Configuration SP
Terminal Type Screw
Minimum Operating Temperature -30 °C
Series G3NA
Maximum Operating Temperature +80 °C
Coil Voltage 24 V dc
Dimensions 58 x 43 x 30 mm
Mounting Type DIN Rail
Operating Temperature Range -30 → +80 °C
Depth 43 mm
Checking stock...
IDR
1,108,792.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,108,792.19
*price per unit indicative
"Omron 24V dc SP Interface Relay Module DIN Rail Mount, G3NA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda