Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load

RS Stock No.:
6129012
Mfr. Prt No.:
3RF2410-1AC45
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6129012
Product description Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2410-1AC45
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
RS stock number 6129012
Product description Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2410-1AC45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

3RF24 Series

APPROVALS : CE


Specifications

Attribute Value
Brand Siemens
Switching Type Zero Crossing
Height 100 mm
Off State Leakage Current 10 mA
Length 45 mm
Contact Configuration 3P-NO
Maximum Turn On Time 1 (+1/2 cycle) ms
Terminal Type Screw
Minimum Control Voltage 4 V dc
Minimum Operating Temperature -25 °C
Maximum Load Voltage 600 V
Maximum Operating Temperature +60 °C
Dimensions 45 x 104.5 x 100 mm
Operating Temperature Range -25 → +60 °C
Mounting Type DIN Rail
Control Voltage Range 4 → 30 V dc
Load Voltage Range 48 → 600 V
Maximum Control Voltage 30 V dc
Minimum Load Current 0.1 A
Maximum Load Current 10.5 A
Depth 104.5 mm
Output Device Thyristor
Minimum Load Voltage 48 V
Checking stock...
IDR
5,533,367.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,533,367.06
*price per unit indicative
"Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products