Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load

RS Stock No.:
7753111
Mfr. Prt No.:
RGS1A23A25KKE
Brand:
Carlo Gavazzi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7753111
Product description Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RGS1A23A25KKE
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
RS stock number 7753111
Product description Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RGS1A23A25KKE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MT


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

RGS Series Solid State Relays

The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.

Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection


Specifications

Attribute Value
Brand Carlo Gavazzi
Minimum Load Current 150 mA
Maximum Load Current 25 A
Mounting Type Panel Mount
Minimum Load Voltage 24 V ac
Maximum Load Voltage 240 V ac
Minimum Control Voltage 20 V ac, 24 V dc
Maximum Control Voltage 190 V dc, 275 V ac
Switching Type Zero Crossing
Contact Configuration SPST
Terminal Type Screw
Package Style Module
Dimensions 17.8 x 51 x 90 mm
Height 90 mm
Off State Leakage Current 3 mA
Length 17.8 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 20 → 275 V ac, 24 → 190 V dc
Load Voltage Range 24 → 240 V ac
Depth 51 mm
Checking stock...
IDR
1,086,031.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,086,031.06
*price per unit indicative
"Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products