Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
- RS Stock No.:
- 1113034
- Mfr. Prt No.:
- G3PJ-215B DC12-24
- Brand:
- Omron

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1113034 |
| Product description | Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G3PJ-215B DC12-24 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1113034 |
| Product description | Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G3PJ-215B DC12-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Omron G3PJ Series SSR
G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.
SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant
Specifications
| Attribute | Value |
| Brand | Omron |
| Switching Type | Zero Crossing |
| Height | 100 mm |
| Off State Leakage Current | 10 mA |
| Length | 22.5 mm |
| Contact Configuration | SP |
| Maximum Turn On Time | 1/2 cycle + 1 ms |
| Terminal Type | Screw |
| Special Features | Single-Phase SSR, Slim Design |
| Standards Met | CE, CULus, TUV Certification |
| Relay Type | Single Phase |
| Minimum Control Voltage | 12V dc |
| Number of Poles | 1 |
| Series | G3PJ |
| Load Voltage Range | 19 → 264 V ac |
| Operating Temperature Range | -30 → +80 °C |
| Control Voltage Range | 12 → 24 V dc |
| Maximum Load Voltage | 264 V ac |
| Maximum Operating Temperature | +80 °C |
| Dimensions | 22.5 x 100 x 100 mm |
| Mounting Type | DIN Rail |
| Maximum Control Voltage | 24V dc |
| Maximum Load Current | 15 A |
| Depth | 100 mm |
| Output Device | Triac |
| Minimum Load Voltage | 19 V ac |