SMC KQG2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 7426395
- Mfr. Prt No.:
- KQG2H12-04S
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7426395 |
| Product description | SMC KQG2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQG2H12-04S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
Male Connector - KQG2 Series
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Specifications
| Attribute | Value |
| Brand | SMC |
| Connection Style | Threaded-to-Tube |
| Pneumatic Fitting Type | Straight Threaded Adaptor |
| Connector B | Push In 12 mm |
| Connector A - Gender | Male |
| Manufacturer Series | KQG2 |
| Mounting Type | Inline |
| Body Material | Stainless Steel |
| Maximum Operating Pressure | 1 MPa |
| Maximum Operating Temperature | +150 °C |
| Minimum Operating Temperature | -5 °C |
| Connector A | R 1/2 Male |
| Threaded Connection | R 1/2 Male |