01-3938, Single-Sided Stripboard FR-2 291.3 x 95.4 x 1.6mm FR1

RS Stock No.:
0433832
Mfr. Prt No.:
01-3938
Brand:
Vero Technologies

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0433832
Product description 01-3938, Single-Sided Stripboard FR-2 291.3 x 95.4 x 1.6mm FR1
Manufacturer / Brand Vero Technologies
Manufacturer part number 01-3938
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
RS stock number 0433832
Product description 01-3938, Single-Sided Stripboard FR-2 291.3 x 95.4 x 1.6mm FR1
Manufacturer / Brand Vero Technologies
Manufacturer part number 01-3938

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Veroboard Copper Stripboard

Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

Stripboard cutter: 543-535


Specifications

Attribute Value
Brand Vero Technologies
Base Material Synthetic Resin Bonded Paper
Number of Sides 1
Dimensions 291.3 x 95.4 x 1.6 mm
Copper Thickness 35 µm
Hole Diameter 1.4 mm
Hole Layout 24 x 76
Hole Pitch 3.8 x 3.8 mm
FR Material Grade FR1
Length 291.3 mm
Thickness 1.6 mm
Width 95.4 mm
Checking stock...
IDR
274,811.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1274,811.80
*price per unit indicative
"01-3938, Single-Sided Stripboard FR-2 291.3 x 95.4 x 1.6mm FR1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda