RS PRO Square Standard Screwdriver #3 Tip

RS Stock No.:
1829761
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
RS stock number 1829761
Product description RS PRO Square Standard Screwdriver #3 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Square Screwdrivers with Soft Grip Handle

Introducing square screwdrivers (also known as Robertson screwdrivers) from RS PRO, a range of high quality square tipped hand tools ideal for tightening and loosening square (Robertson) head screws in a range of applications. RS PRO square screwdrivers feature chrome vanadium molybdenum steel blades with a matt chrome finish, offering excellent durability and corrosion resistance. The screwdrivers also feature a soft grip handle to enhance comfort and grip, whilst improving torque.

The square tip type allows for one handed operation and provides a secure connection into the screw head, eliminating the risk of it slipping out and damaging the surface area. RS PRO square screwdrivers are available in the 3 most popular Robertson sizes including size no.1, size no.2 and size no.3.

Features and benefits

• Manufactured using chrome vanadium molybdenum steel for durability
• Matt chrome finish providing excellent corrosion resistance
• Soft grip handle enhancing comfort and torque
• Perfect for use with square screws, providing an excellent connection without risk of slipping
• Allows for one handed operation
• Available in the most popular sizes

Applications

Robertson or square screwdrivers are a type of hand tool used to tighten and loosen screws with a square insert. Due to the square recess locking the tip in the center, they allow for one handed operation when driving the screwdriver. Robertson or square screwdrivers are used in applications such as:

• Automotive
• Boat construction
• DIY
• Construction
• Industrial
• Electrical

FAQs

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

What sizes are available?

RS PRO square screwdrivers are available in the following three sizes:

1829759 - no.1
1829760 - no.2
1829761 - no.3


Specifications

Attribute Value
Brand RS PRO
Tip Type Square
Tip Size #3
Screwdriver Type Standard
VDE/1000V Approved No
Blade Length 150 mm
Overall Length 260 mm
Blade Material Chrome Vanadium Molybdenum Steel
Checking stock...
IDR
172,439.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,439.16
*price per unit indicative
"RS PRO Square Standard Screwdriver #3 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products