RS PRO Square Standard Screwdriver #1 Tip
- RS Stock No.:
- 1829759
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1829759 |
| Product description | RS PRO Square Standard Screwdriver #1 Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Square Screwdrivers with Soft Grip Handle
Introducing square screwdrivers (also known as Robertson screwdrivers) from RS PRO, a range of high quality square tipped hand tools ideal for tightening and loosening square (Robertson) head screws in a range of applications. RS PRO square screwdrivers feature chrome vanadium molybdenum steel blades with a matt chrome finish, offering excellent durability and corrosion resistance. The screwdrivers also feature a soft grip handle to enhance comfort and grip, whilst improving torque.
The square tip type allows for one handed operation and provides a secure connection into the screw head, eliminating the risk of it slipping out and damaging the surface area. RS PRO square screwdrivers are available in the 3 most popular Robertson sizes including size no.1, size no.2 and size no.3.
Features and benefits
• Manufactured using chrome vanadium molybdenum steel for durability
• Matt chrome finish providing excellent corrosion resistance
• Soft grip handle enhancing comfort and torque
• Perfect for use with square screws, providing an excellent connection without risk of slipping
• Allows for one handed operation
• Available in the most popular sizes
Applications
Robertson or square screwdrivers are a type of hand tool used to tighten and loosen screws with a square insert. Due to the square recess locking the tip in the center, they allow for one handed operation when driving the screwdriver. Robertson or square screwdrivers are used in applications such as:
• Automotive
• Boat construction
• DIY
• Construction
• Industrial
• Electrical
FAQs
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
What sizes are available?
RS PRO square screwdrivers are available in the following three sizes:
1829759 - no.1
1829760 - no.2
1829761 - no.3
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Square |
| Tip Size | #1 |
| Screwdriver Type | Standard |
| VDE/1000V Approved | No |
| Blade Length | 100 mm |
| Overall Length | 200 mm |
| Blade Material | Chrome Vanadium Molybdenum Steel |