TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ

RS Stock No.:
7536723
Mfr. Prt No.:
SQMR7220RJ
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7536723
Product description TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ
Manufacturer / Brand TE Connectivity
Manufacturer part number SQMR7220RJ
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
RS stock number 7536723
Product description TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ
Manufacturer / Brand TE Connectivity
Manufacturer part number SQMR7220RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Film Radial

7W SQM7 Series

TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department


Specifications

Attribute Value
Brand TE Connectivity
Resistance 220 Ω
Power Rating 7 W
Tolerance ±5 %
Technology Metal Oxide
Series SQM7
Temperature Coefficient ±300 ppm/°C
Lead Pitch 5 mm
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
42,585.34
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
142,585.348,517.07
*price per unit indicative
"TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda