TE Connectivity, 4.7Ω 20W Wire Wound Chassis Mount Resistor SQBW204R7J ±5%

RS Stock No.:
7027995
Mfr. Prt No.:
SQBW204R7J
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7027995
Product description TE Connectivity, 4.7Ω 20W Wire Wound Chassis Mount Resistor SQBW204R7J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number SQBW204R7J
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
RS stock number 7027995
Product description TE Connectivity, 4.7Ω 20W Wire Wound Chassis Mount Resistor SQBW204R7J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number SQBW204R7J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SQB Series 20W to 40W

TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features

- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C


Specifications

Attribute Value
Brand TE Connectivity
Resistance 4.7 Ω
Power Rating 20 W
Series SQ
Package/Case Planar
Tolerance ±5 %
Technology Wire Wound
Termination Style Tab
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +250 °C
Minimum Temperature Coefficient -300 ppm/°C
Maximum Temperature Coefficient +300 ppm/°C
Checking stock...
IDR
141,391.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1141,391.7228,278.34
*price per unit indicative
"TE Connectivity, 4.7Ω 20W Wire Wound Chassis Mount Resistor SQBW204R7J ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda