RS PRO SPNO 12V dc Latching Relay, 50A PCB Mount

RS Stock No.:
0476577
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0476577
Product description RS PRO SPNO 12V dc Latching Relay, 50A PCB Mount
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
RS stock number 0476577
Product description RS PRO SPNO 12V dc Latching Relay, 50A PCB Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 30.2 mm
Application Power
Coil Power 3 W
Length 39 mm
Life 1000000 (Mechanical) cycles
Maximum Switching Power AC 12.5 kVA
Contact Configuration SPNO
Switching Current 50 A
Terminal Type Through Hole
Contact Material Silver Alloy
Standards Met RoHS Compliant
Features 4 kV Dielectric Strength (Between Coil & Contacts), Capacitor Load up to 200 μF (Min Inrush Current at 500 A/10 μs), Creepage Distance 8 mm, Lamp Load up to 5000 W, Maximum Switching Capability up to 50 A, Wash Tight
Coil Resistance 48 Ω
Operating Temperature Range -40 → +70 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Isolation Coil To Contact 4 kV ac
Coil Voltage 12 V dc
Dimensions 39 x 30.2 x 15 mm
Mounting Type PCB Mount
Depth 15 mm
Maximum Switching Voltage AC 440 V ac
Checking stock...
IDR
175,900.53
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1175,900.53
*price per unit indicative
"RS PRO SPNO 12V dc Latching Relay, 50A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda