RS PRO, 12V dc Coil Non-Latching Relay SPNO, 20A Switching Current PCB Mount Single Pole

RS Stock No.:
0476779
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0476779
Product description RS PRO, 12V dc Coil Non-Latching Relay SPNO, 20A Switching Current PCB Mount Single Pole
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
RS stock number 0476779
Product description RS PRO, 12V dc Coil Non-Latching Relay SPNO, 20A Switching Current PCB Mount Single Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

High Current (20A) Relays

APPROVALS : UL (File no. E134517), VDE (File no. 116934)

High current rating: up to 20A
Ambient temperature up to 125°C
Low profile: 15.7mm max height
Fitted with 6.3mm quick connect male terminals
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
UL94, V-0 flammability class
Flux proof construction
Class F insulation
Creepage distance >8mm
Conforms to VDE 0435/ 0631/ 0700

L0476747-01

Specifications

Attribute Value
Brand RS PRO
Coil Voltage 12 V dc
Coil Power 400 mW
Coil Resistance 360 Ω
Isolation Coil To Contact 5 kV ac
Contact Configuration SPNO
Mounting Type PCB Mount
Switching Current 20 A
Terminal Type Through Hole
Number of Poles 1
Maximum Switching Voltage AC 440 V ac
Maximum Switching Voltage DC 300 V dc
Height 15.7 mm
Length 45 mm
Maximum Switching Power AC 5 kVA
Standards Met CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Depth 12.7 mm
Checking stock...
IDR
118,315.92
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1118,315.92
*price per unit indicative
"RS PRO, 12V dc Coil Non-Latching Relay SPNO, 20A Switching Current PCB Mount Single Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products