TE Connectivity, 32 → 95V dc Coil Automotive Relay, 500A Switching Current Panel Mount Single Pole, EV200ADANA

RS Stock No.:
9097693
Mfr. Prt No.:
EV200ADANA 1-1618002-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9097693
Product description TE Connectivity, 32 → 95V dc Coil Automotive Relay, 500A Switching Current Panel Mount Single Pole, EV200ADANA
Manufacturer / Brand TE Connectivity
Manufacturer part number EV200ADANA 1-1618002-1
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
RS stock number 9097693
Product description TE Connectivity, 32 → 95V dc Coil Automotive Relay, 500A Switching Current Panel Mount Single Pole, EV200ADANA
Manufacturer / Brand TE Connectivity
Manufacturer part number EV200ADANA 1-1618002-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Voltage Relay (Contactor) - EV200 Series

Note

For detailed information on switching capacity please see manufacturers datasheet on our website

Typical applications: battery switching and back up, DC voltage power control, circuit protection and safety
Small and lightweight
Hermatically sealed
12-900 Vdc operating voltage
500 A carry current, 2000A interrupt at 320Vdc
Built-in coil economiser to give 1.7W hold power at 12Vdc
Ambient temperature range -40 to +85°C
Bottom mount with male 10mm and M8 terminals


Specifications

Attribute Value
Coil Voltage 32 → 95 V dc
Brand TE Connectivity
Switching Current 500 A
Depth 72.3 mm
Length 80.48 mm
Terminal Type Quick Connect
Standards Met ELV Compliant
Number of Poles 1
Series EV200
Mounting Type Panel Mount
Checking stock...
IDR
3,472,698.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,472,698.12
*price per unit indicative
"TE Connectivity, 32 → 95V dc Coil Automotive Relay, 500A Switching Current Panel Mount Single Pole, EV200ADANA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products