Stainless Steel,Spring Loaded Toggle Latch

RS Stock No.:
2064573
Mfr. Prt No.:
40032 IB
Brand:
Savigny

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2064573
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40032 IB
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
RS stock number 2064573
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40032 IB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Spring Safety Lock

This design is particularly recommended for equipment liable to vibration. A sprung catch fitted to the inside wall locks the toggle arm down making accidental release difficult. A wedged blade such as a small screw driver should be used to open the spring safety lock.

SUPPLIED_WITH : dimensions template for marking out.

Suitable for screw fixing using 4´M5 screws
Holes provided for tamper sealing
Padlock option available
Normal latch to catch fixing centre is 96mm
125Kgf tension

LI206456-03L206456-02LE206456-02

Specifications

Attribute Value
Brand Savigny
Material Stainless Steel
Spring Loaded Yes
Operating Tension 250.0 kgf
Dimensions 86 x 40 x 22 mm
Depth 22.0 mm
Length 86.0 mm
Width 40.0 mm
Checking stock...
IDR
189,641.12
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1189,641.1294,820.56
*price per unit indicative
"Stainless Steel,Spring Loaded Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda