RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 600 V

RS Stock No.:
8787531
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8787531
Product description RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 600 V
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
RS stock number 8787531
Product description RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

APPROVALS : UL, CSA

Spring Loaded Screw Clamp Terminal Blocks

DIN Rail mounted spring loaded screw terminal blocks have a spring under the cable clamp that provides a secure contact even if the terminal is not correctly tightened.

Note

For a suitable end plate, please see RS 878-7540

• Suitable for a broad range of cross-section and wire types
• Wires can be connected without any special preparations
• Easy to handle and safe to connect
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistant
• Easy mounting and dismounting from DIN rail


Specifications

Attribute Value
Brand RS PRO
Number of Levels Single
Wire Size 22 → 8 AWG
Termination Method Screw
Voltage Rating 600 V
Series CDU 4
Current Rating 32 (IEC) A, 35 (UL/CSA) A
Cable CSA 4 mm²
Checking stock...
IDR
90,834.74
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,834.749,083.47
*price per unit indicative
"RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda