Halogen Lamp Holder Screw – 25.105.3101.00

RS Stock No.:
0171045
Mfr. Prt No.:
25.105.3101.00
Brand:
BJB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0171045
Product description Halogen Lamp Holder Screw - 25.105.3101.00
Manufacturer / Brand BJB
Manufacturer part number 25.105.3101.00
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
RS stock number 0171045
Product description Halogen Lamp Holder Screw - 25.105.3101.00
Manufacturer / Brand BJB
Manufacturer part number 25.105.3101.00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lighting Components

GU5-3, G6.35 Spring Clip Base Lamp Holder

A dichroic spring clip base lamp holder for GU5-3 lamps. This halogen lamp holder has specially designed entry holes to make it easier to insert your lamp and will also accommodate common G6.5 lamp fittings. These lamp holders are easy to use and provide a firm secure grip.

Features & Benefits

Ceramic housing
10 A / 50 V rated
Trouble free entry holes for lamp insertion
Supports G6.35 and G5-3 style lamps
140 mm free cable length

Product Application Information

A holder designed for low voltage halogen lamps. This holder also supports common style G5-3 and G6.35 lamps.


Specifications

Attribute Value
Brand BJB
Supported Lamp Type Halogen
Base GU5.3
Mount Type Clip
Material Ceramic/Mica Plate
Fixing Method Screw
Wiring Points Rear
Length 22.2 mm
Width 19.3 mm
Voltage Rating 50 V
Current Rating 10 A
Checking stock...
IDR
770,731.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1770,731.72154,146.34
*price per unit indicative
"Halogen Lamp Holder Screw - 25.105.3101.00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products