Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip

RS Stock No.:
7541918
Mfr. Prt No.:
BPHVLP01
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541918
Product description Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip
Manufacturer / Brand Bahco
Manufacturer part number BPHVLP01
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
RS stock number 7541918
Product description Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip
Manufacturer / Brand Bahco
Manufacturer part number BPHVLP01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

WARNING : These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

HVLP Air Paint Gun

HVLP paint gun designed to deliver high precision volumes at low pressure.

No seal component design for much longer operation life
Precise air cap keeps the outlet less than 10 PSI
One piece aluminum housing
Airflow: 250 l/min
Operating temperature: 5 → 40°C
Pressure: 2 → 2.8 bar
Spare nozzle sets supplied: 1.0; 1.2; 1.4; 1.7 & 2.0mm


Specifications

Attribute Value
Brand Bahco
Container Capacity 0.6 L
Air Inlet BSP 1/4 in
Tip Size 1 to 2 mm
Weight 700 g
Kit Type Spray Gun
Checking stock...
IDR
6,414,862.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,414,862.62
*price per unit indicative
"Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda