RS PRO Black, Yellow Sponge Scourer 150mm x 65mm x 40mm, for Industrial, Kitchen Use

RS Stock No.:
8988295
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
RS stock number 8988295
Product description RS PRO Black, Yellow Sponge Scourer 150mm x 65mm x 40mm, for Industrial, Kitchen Use
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Sponge Scourer

From RS PRO, comes a high-quality sponge scourer. This great value general purpose sponges are a fantastic solution for your cleaning and maintenance requirements.

Features and benefits:

Cut out grips for easy handling whilst in use
One abrasive green side is integrated into the sponge to assist with the scrubbing of pots and pans
Thickness of 40mm making it easy to grip comfortably
Pack of 10

Applications

These sponges have a variety of application use in both professional and home uses such as

  • Offices

  • Restaurants

  • Home kitchens

  • Warehouses

Why choose RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Sponge with Scouring Pad
Height 40 mm
Width 65 mm
Length 150 mm
Colour Black, Yellow
Application Industrial, Kitchen
Checking stock...
IDR
183,242.83
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1183,242.8318,324.28
*price per unit indicative
"RS PRO Black, Yellow Sponge Scourer 150mm x 65mm x 40mm, for Industrial, Kitchen Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products