Finder, 230V ac Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, 65.31.8.230.0000

RS Stock No.:
2452122
Mfr. Prt No.:
65.31.8.230.0000
Brand:
Finder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2452122
Product description Finder, 230V ac Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, 65.31.8.230.0000
Manufacturer / Brand Finder
Manufacturer part number 65.31.8.230.0000
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
RS stock number 2452122
Product description Finder, 230V ac Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, 65.31.8.230.0000
Manufacturer / Brand Finder
Manufacturer part number 65.31.8.230.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

65 Series Industrial Relay

APPROVALS : UL recognised component for Canada and US, VDE

Cover incorporates mounting brackets
Faston 250 (6.3x0.8mm) terminals
Contact Material: AgCdO
Isolation Coil To Contact 4000V (1.2/50μs)
H 51.5,W 32.5,D 36.5
Operating Temperature: -40°C to +50°C

L245209-01

Specifications

Attribute Value
Brand Finder
Series 65 Series
Isolation Coil To Contact 4 kV
Coil Resistance 7.25 kΩ
Coil Voltage 230 V ac
Height 36.5 mm
Mounting Type Flange Mount
Switching Current 20 A
Coil Power 2.2 W
Length 62.2 mm
Maximum Switching Power AC 5 kVA
Contact Configuration SPDT
Terminal Type Quick Connect
Number of Poles 1
Depth 32.2 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
298,097.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1298,097.38
*price per unit indicative
"Finder, 230V ac Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, 65.31.8.230.0000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products