SPNO REED RELAY,1A 5VDC COIL
- RS Stock No.:
- 2919669
- Mfr. Prt No.:
- SIL05-1A72-BV669
- Brand:
- Meder
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
RS stock number | 2919669 |
Product description | SPNO REED RELAY,1A 5VDC COIL |
Manufacturer / Brand | Meder |
Manufacturer part number | SIL05-1A72-BV669 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Meder |
Height | 7.8 mm |
Contact Configuration | SPNO |
Terminal Type | Through Hole |
Maximum Switching Current AC | 1 A |
Coil Power | 50 mW |
Coil Resistance | 500 Ω |
Contact Material | Rhodium |
Maximum Switching Current DC | 1 A |
Length | 19.8 mm |
Life | 5000000 (Electrical) cycles |
Minimum Operating Temperature | -20 °C |
Contact Resistance | 150 (Static) mΩ, 200 (Dynamic) mΩ |
Operating Temperature Range | -20 → +70 °C |
Maximum Operating Temperature | +70 °C |
Isolation Coil To Contact | 1.5 kV dc |
Maximum Switching Voltage DC | 200 V dc |
Coil Voltage | 5 V dc |
Dimensions | 19.8 x 5.08 x 7.8 mm |
Mounting Type | PCB Mount |
Operating Time Including Bounce | 0.5 ms |
Maximum Switching Power DC | 20 W |
Depth | 5.08 mm |
Maximum Switching Voltage AC | 200 V ac |