RS PRO Thread Die, M8 x 1mm Pitch, 1in od

RS Stock No.:
0215811
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
RS stock number 0215811
Product description RS PRO Thread Die, M8 x 1mm Pitch, 1in od
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation


Specifications

Attribute Value
Brand RS PRO
Thread Size M8
Pitch 1 mm
Outside Diameter 1 in
Material HSS
Checking stock...
IDR
178,627.67
IDR
111,917.63
Out of stock
Price EachYou save IDR 66,710.04 (37.3%)
Unit(s)Per Unit(IDR)
1111,917.63
*price per unit indicative
"RS PRO Thread Die, M8 x 1mm Pitch, 1in od" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda