TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

RS Stock No.:
7820757
Mfr. Prt No.:
D-406-0002
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7820757
Product description TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number D-406-0002
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
RS stock number 7820757
Product description TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number D-406-0002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Splices

TE Connectivity DuraSeal Heat-shrinkable Crimp Splices

DuraSeal heat-shrinkable nylon insulated crimp splices with environmental sealing that protects the splices against water, condensation, salt and corrosion. These DuraSeal heat-shrinkable crimp splices also provide strain relief, electrical insulation and offer protection against vibration in rugged environments. Typical applications for these DuraSeal splice include automotive, marine and commercial wiring.
Stock number 782-0753 has red insulation and accepts a wire size range of 22-18 AWG (insulation OD 1.40 to 3.56mm max)
Stock number 782-0757 has blue insulation and accepts a wire size range of 16-14 AWG (insulation OD 2.03 to 4.45mm max)
Stock number 782-0766 has yellow insulation and accepts a wire size range of 12-10 AWG (insulation OD 2.79 to 6.22mm max)


Specifications

Attribute Value
Brand TE Connectivity
Series DuraSeal
Wire Size 16 → 14 AWG
Insulation Insulated
Colour Blue
Splice Type Butt
Contact Plating Tin
Insulation Material Nylon
Contact Material Copper
Overall Length 31.75 mm
Checking stock...
IDR
604,376.18
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1604,376.1812,087.52
*price per unit indicative
"TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda