HellermannTyton Spiral Wrap, I.D 40mm 48mm PP

RS Stock No.:
8179858
Mfr. Prt No.:
162-10400 SPS40-PP-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8179858
Product description HellermannTyton Spiral Wrap, I.D 40mm 48mm PP
Manufacturer / Brand HellermannTyton
Manufacturer part number 162-10400 SPS40-PP-BK
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
RS stock number 8179858
Product description HellermannTyton Spiral Wrap, I.D 40mm 48mm PP
Manufacturer / Brand HellermannTyton
Manufacturer part number 162-10400 SPS40-PP-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Spiral Wrapping SPS

SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Wall Thickness 4 mm
Maximum Bundle Diameter 48 mm
Internal Diameter 40 mm
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 40 mm
Minimum Operating Temperature -30 °C
Length 1 m
Maximum Cable Diameter 48 mm
Material PP
Checking stock...
IDR
335,857.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1335,857.78
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 40mm 48mm PP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products