HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)

RS Stock No.:
0305453
Mfr. Prt No.:
161-43101 SBPEFR4-PE-FR-BK
Brand:
HellermannTyton
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
RS stock number 0305453
Product description HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-43101 SBPEFR4-PE-FR-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Wall Thickness 1 mm
Maximum Bundle Diameter 20 mm
Maximum Operating Temperature +120 °C
Minimum Cable Diameter 4 mm
Internal Diameter 4 mm
Minimum Operating Temperature -60 °C
Length 30 m
Maximum Cable Diameter 20 mm
Material PE
Checking stock...
IDR
554,972.99
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1554,972.9918,499.10
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products