RS PRO HSS #10-24 Spiral Point Threading Tap, 58 mm Length
- RS Stock No.:
- 0455924
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
RS stock number | 0455924 |
Product description | RS PRO HSS #10-24 Spiral Point Threading Tap, 58 mm Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
UNC HSS Spiral Point Ground Taps
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 1 |
Overall Length | 58 mm |
Thread Size | #10-24 |
Thread Standard | UNC |
Type | Spiral Point |
Hand/Machine Tap | Machine Tap |
Set Type | Threading Tap |
Shank Diameter | 5.0 mm |
Material | HSS |