RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size

RS Stock No.:
0512635
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
RS stock number 0512635
Product description RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -32 °C
Maximum Flow Rate 95 L/min
Maximum Operating Temperature +100 °C
Thread Size 1-1/4 in
Maximum Operating Pressure 12 bar
Thread Standard G
Connection Thread G 1-1/4
Seal Material Nitrile Rubber
Filtration Size 10 µm
Checking stock...
IDR
873,838.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1873,838.59
*price per unit indicative
"RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products