RS PRO 20mm I.D Spherical Metric Roller Bearing, 35mm O.D

RS Stock No.:
1469305
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
RS stock number 1469305
Product description RS PRO 20mm I.D Spherical Metric Roller Bearing, 35mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Material Steel
Outside Diameter 35 mm
Bore Type Parallel
Dynamic Load Rating 30 kN
Race Width 16 mm
Static Load Rating 146 kN
End Type Open
Inside Diameter 20 mm
Roller Bearing Type Spherical
Checking stock...
IDR
67,444.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,444.27
*price per unit indicative
"RS PRO 20mm I.D Spherical Metric Roller Bearing, 35mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products