RS PRO 12mm I.D Spherical Metric Roller Bearing, 22mm O.D
- RS Stock No.:
- 1469299
- Brand:
- RS PRO
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
| RS stock number | 1469299 |
| Product description | RS PRO 12mm I.D Spherical Metric Roller Bearing, 22mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Rows | 1 |
| Material | Steel |
| Outside Diameter | 22 mm |
| Bore Type | Parallel |
| Dynamic Load Rating | 10.8 kN |
| Race Width | 7 mm |
| Static Load Rating | 54 kN |
| End Type | Open |
| Inside Diameter | 12 mm |
| Roller Bearing Type | Spherical |