John Guest Tee PVC Pipe Fitting, 15mm

RS Stock No.:
4321402
Mfr. Prt No.:
PEM0215W
Brand:
John Guest
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
RS stock number 4321402
Product description John Guest Tee PVC Pipe Fitting, 15mm
Manufacturer / Brand John Guest
Manufacturer part number PEM0215W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

Equal Tee

Approved to BS EN ISO 9001; BS 7291; BS 2871 Part 1; BS EN 1057: 1996; WRAS; BBA
Working pressures: 12 bar at 20°C, 6 bar at 65°C, 3 bar at 92°C
Instruction leaflet included

LD432142-02

Specifications

Attribute Value
Brand John Guest
Fitting Type Tee
Compatible Pipe Size 1 15 mm
Compatible Pipe Size 2 15 mm
Compatible Pipe Size 3 Branch 15 mm
Thread Size 15 mm
Checking stock...
IDR
857,056.19
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1857,056.19171,411.24
*price per unit indicative
"John Guest Tee PVC Pipe Fitting, 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda