SMC AS2211FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
- RS Stock No.:
- 1243817
- Mfr. Prt No.:
- AS2211FS-01-06S
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1243817 |
Product description | SMC AS2211FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port |
Manufacturer / Brand | SMC |
Manufacturer part number | AS2211FS-01-06S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Flow Regulator, AS-FS Series
Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.
Features and Benefits
Wide viewing angle
High corrosion resistance
Easy to assemble and install
Reduced setting time
Easy identification using the different available colours
Applications
The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | AS2211FS |
Type | Speed Controller |
Inlet Port Type | Threaded |
Threaded Inlet Port | R 1/8 Male |
Outlet Port Type | Tube |
Tube Outlet Port | 6 mm |
Minimum Outlet Pressure | 0.1 MPa |
Maximum Outlet Pressure | 1 MPa |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Standard | R |
Proof Pressure | 1.5 MPa |
Threaded Inlet Thread Size | 1/8 in |
Body Material | Brass |