SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port

RS Stock No.:
8270856
Mfr. Prt No.:
AS2201F-01-04SA
Brand:
SMC
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
RS stock number 8270856
Product description SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2201F-01-04SA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.


Specifications

Attribute Value
Brand SMC
Type Speed Controller
Tube Outlet Port 4 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Size 1/8 in
Outlet Port Type Tube
Threaded Inlet Thread Standard R
Threaded Inlet Port R 1/8
Inlet Port Type Threaded
Checking stock...
IDR
218,905.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1218,905.43
*price per unit indicative
"SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products