SMC AS Series Threaded Speed Controller, R 1/4 Inlet Port x 4mm Tube Outlet Port
- RS Stock No.:
- 8270819
- Mfr. Prt No.:
- AS2201F-02-04SA
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8270819 |
Product description | SMC AS Series Threaded Speed Controller, R 1/4 Inlet Port x 4mm Tube Outlet Port |
Manufacturer / Brand | SMC |
Manufacturer part number | AS2201F-02-04SA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Specifications
Attribute | Value |
Brand | SMC |
Type | Speed Controller |
Tube Outlet Port | 4 mm |
Manufacturer Series | AS |
Minimum Outlet Pressure | 0.1 MPa |
Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa |
Threaded Inlet Thread Size | 1/4 in |
Outlet Port Type | Tube |
Threaded Inlet Port | R 1/4 |
Inlet Port Type | Threaded |
Threaded Inlet Thread Standard | R |