Dremel 11 piece Cutting Disc, for use with Dremel Tools

RS Stock No.:
7073484
Mfr. Prt No.:
2615S690JA
Brand:
Dremel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7073484
Product description Dremel 11 piece Cutting Disc, for use with Dremel Tools
Manufacturer / Brand Dremel
Manufacturer part number 2615S690JA
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
RS stock number 7073484
Product description Dremel 11 piece Cutting Disc, for use with Dremel Tools
Manufacturer / Brand Dremel
Manufacturer part number 2615S690JA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Dremel 11 Piece SpeedClic Disc Cutting Set (SC690)

Introducing the Dremel SC690, this is an assortment of 10 EZ SpeedClic cutting wheels and the special EZ SpecialClic mandrel. Within this kit is a selection of Dremel accessories that can be used for multiple applications to cut materials such as Stainless Steel, Copper, Aluminium, Cast Iron as well as concrete and plasterboards.

Features and Benefits

• 10 Piece EZ Speedclic cutting wheels

• One EZ Speedclic mandrel

• Quick change system

• For use with any Dremel rotary tool

• Used for various metals and plastics

• Organised into a handy storage case

Kit Includes

Each kit contains 6 x 38 mm metal cutting wheels (SC456), 2 x 38 mm thin metal cutting wheels (SC409) and 2 x 38 mm plastic cutting wheels (SC476).

SC456 disc - These discs are fibreglass reinforced for cutting various types of metals.

SC409 disc - These discs arr also fibreglass reinforced, however the thickness of the disc is only 0.75 mm.

SC476 disc - These discs are specially designed to be used for cutting most types of plastics.


Specifications

Attribute Value
Brand Dremel
Multitool Accessory Type Cutting Disc
Multitool Type Rotary Tool
For Use With Dremel Tools
Number of Pieces 11
Checking stock...
IDR
876,880.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1876,880.40
*price per unit indicative
"Dremel 11 piece Cutting Disc, for use with Dremel Tools" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products