Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mm

RS Stock No.:
2945668
Mfr. Prt No.:
SCS-32P10
Brand:
Sonitron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2945668
Product description Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mm
Manufacturer / Brand Sonitron
Manufacturer part number SCS-32P10
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
RS stock number 2945668
Product description Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mm
Manufacturer / Brand Sonitron
Manufacturer part number SCS-32P10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Square Piezo-electric - PCB mount speakers

Square Piezo-electric speakers PCB mount

Square pcb mounting Piezo speaker
High sound output
Requires external drive circuit to operate


Specifications

Attribute Value
Brand Sonitron
Frequency Range 500 → 8000 Hz
Capacitance 66 nF
Sound Level 100 dB
Connection Method Pin
Lead Length 5.8 mm
Dimensions 33.5 x 33.5 x 9.7 mm
Operating Temperature Range -40 → +85 °C
Maximum Frequency 8 kHz
Minimum Operating Temperature -40 °C
Minimum Frequency 500 Hz
Maximum Operating Temperature +85 °C
Height 9.7 mm
Length 33.5 mm
Width 33.5 mm
Checking stock...
IDR
110,029.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,029.61
*price per unit indicative
"Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda