Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching CurrentPCB Mount Single Pole, DG85B-7011-75-1012

RS Stock No.:
9156650
Mfr. Prt No.:
DG85B-7011-75-1012
Brand:
Durakool

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9156650
Product description Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching CurrentPCB Mount Single Pole, DG85B-7011-75-1012
Manufacturer / Brand Durakool
Manufacturer part number DG85B-7011-75-1012
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
RS stock number 9156650
Product description Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching CurrentPCB Mount Single Pole, DG85B-7011-75-1012
Manufacturer / Brand Durakool
Manufacturer part number DG85B-7011-75-1012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Willow Durakool DG85 Series Automotive Relays

Willow Durakool DG85 Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG85 relays have a high resistance to inrush current and a high continuous DC current capacity.

General purpose miniature automotive relays
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant

L9156650-01

Specifications

Attribute Value
Brand Durakool
Coil Voltage 12 V dc
Coil Power 1.81 W
Coil Resistance 90 Ω
Isolation Coil To Contact 500 V rms
Contact Configuration SPDT
Mounting Type PCB
Switching Current 60 A
Terminal Type Quick Connect
Number of Poles 1
Maximum Switching Voltage DC 30 V dc
Height 25 mm
Length 28.3 mm
Depth 28.3 mm
Checking stock...
IDR
53,074.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
153,074.34
*price per unit indicative
"Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching CurrentPCB Mount Single Pole, DG85B-7011-75-1012" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products