TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, T9AP5D52-24

RS Stock No.:
2355576
Mfr. Prt No.:
T9AP5D52-24 5-1419102-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2355576
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, T9AP5D52-24
Manufacturer / Brand TE Connectivity
Manufacturer part number T9AP5D52-24 5-1419102-2
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
RS stock number 2355576
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, T9AP5D52-24
Manufacturer / Brand TE Connectivity
Manufacturer part number T9AP5D52-24 5-1419102-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

T9A Series Flange Mount Relay

APPROVALS : UL recognised; CSA certified

Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface
UL class F insulation system standard
Contact Material: Silver Cadmium Oxide
Operating Temperature: -55°C to +85°C
Switching Current: 30A @ 250Vac
Dimensions: H27.94mm, W27.43mm, D50.29mm
T9AS type is immersion washable

L235556-01

Specifications

Attribute Value
Brand TE Connectivity
Contact Configuration SPDT
Terminal Type Quick Connect
Coil Resistance 576 Ω
Number of Poles 1
Series T9A
Coil Voltage 24 V dc
Mounting Type Flange Mount
Switching Current 20 A
Depth 27.43 mm
Height 27.94 mm
Length 50.29 mm
Checking stock...
IDR
105,309.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,309.56
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole, T9AP5D52-24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products